Part Details for 510-87-084-11-042101 by PRECI-DIP SSA
Overview of 510-87-084-11-042101 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 510-87-084-11-042101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
510-87-084-11-042101-ND
|
DigiKey | CONN SOCKET PGA 84POS GOLD Min Qty: 684 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0135 | Buy Now |
DISTI #
437-5108708411042101
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 135 |
|
$3.0100 / $6.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0000 / $5.0400 | Buy Now |
Part Details for 510-87-084-11-042101
510-87-084-11-042101 CAD Models
510-87-084-11-042101 Part Data Attributes
|
510-87-084-11-042101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
510-87-084-11-042101
PRECI-DIP SSA
IC Socket, PGA84, 84 Contact(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Preci-Dip | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | Tin (Sn) | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA84 | |
Housing Material | POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER | |
JESD-609 Code | e3 | |
Number of Contacts | 84 |