There are no models available for this part yet.
Overview of 510-87-114-13-061101 by PRECI-DIP SSA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89006-1101LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body | |
V62/10611-01XE | Texas Instruments | Enhanced-product single-output 3A LDO, adj (0.8V to 3.3V), fast transient resp, program soft start 20-VQFN -55 to 125 |
Price & Stock for 510-87-114-13-061101 by PRECI-DIP SSA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
510-87-114-13-061101-ND
|
DigiKey | CONN SOCKET PGA 114POS GOLD Min Qty: 576 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0901 | Buy Now | |
DISTI #
437-5108711413061101
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$4.9100 / $8.2500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6700 / $6.8400 | Buy Now | ||
DISTI #
510-87-114-13-061101
|
Avnet Abacus | Conn PGA Socket SKT 114 POS 2.54mm Solder ST Thru-Hole Card Box (Alt: 510-87-114-13-061101) RoHS: Compliant Min Qty: 112 Package Multiple: 112 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 510-87-114-13-061101 by PRECI-DIP SSA
Part Data Attributes for 510-87-114-13-061101 by PRECI-DIP SSA
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PRECI-DIP SA
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
STANDARD: UL 94V-0
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
PGA114
|
Housing Material
|
POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER
|
Number of Contacts
|
114
|