Part Details for 510-87-114-13-062101 by PRECI-DIP SSA
Overview of 510-87-114-13-062101 by PRECI-DIP SSA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 510-87-114-13-062101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
510-87-114-13-062101-ND
|
DigiKey | CONN SOCKET PGA 114POS GOLD Min Qty: 576 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0901 | Buy Now |
DISTI #
437-5108711413062101
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$4.9100 / $8.2500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$2.7100 / $7.0000 | Buy Now | |
DISTI #
71294154
|
Verical | Conn PGA Socket SKT 114 POS 2.54mm Solder ST Thru-Hole Min Qty: 16 Package Multiple: 16 Date Code: 2342 | Americas - 352 |
|
$4.1474 / $5.9630 | Buy Now |
DISTI #
510-87-114-13-062101
|
Avnet Abacus | Conn PGA Socket SKT 114 POS 2.54mm Solder ST Thru-Hole Card Box (Alt: 510-87-114-13-062101) RoHS: Compliant Min Qty: 112 Package Multiple: 112 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 510-87-114-13-062101
510-87-114-13-062101 CAD Models
510-87-114-13-062101 Part Data Attributes:
|
510-87-114-13-062101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
510-87-114-13-062101
PRECI-DIP SSA
IC Socket, PGA114, 114 Contact(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Preci-Dip | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA114 | |
Housing Material | POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER | |
Number of Contacts | 114 |