Part Details for 510-87-121-13-061101 by PRECI-DIP SSA
Overview of 510-87-121-13-061101 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89006-1101LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body | |
V62/10611-01XE | Texas Instruments | Enhanced-product single-output 3A LDO, adj (0.8V to 3.3V), fast transient resp, program soft start 20-VQFN -55 to 125 |
Price & Stock for 510-87-121-13-061101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
510-87-121-13-061101-ND
|
DigiKey | CONN SOCKET PGA 121POS GOLD Min Qty: 576 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0857 | Buy Now |
DISTI #
437-5108712113061101
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$5.2200 / $8.7600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8400 / $7.2600 | Buy Now |
DISTI #
510-87-121-13-061101
|
Avnet Abacus | Conn PGA Socket SKT 121 POS 2.54mm Solder ST Thru-Hole Card Box (Alt: 510-87-121-13-061101) RoHS: Compliant Min Qty: 112 Package Multiple: 112 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 510-87-121-13-061101
510-87-121-13-061101 CAD Models
510-87-121-13-061101 Part Data Attributes
|
510-87-121-13-061101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
510-87-121-13-061101
PRECI-DIP SSA
IC Socket, PGA121, 121 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | TIN | |
Contact Material | BERYLLIUM COPPER | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA121 | |
Housing Material | POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER | |
JESD-609 Code | e3 | |
Number of Contacts | 121 |