Part Details for 510-87-124-13-041101 by PRECI-DIP SSA
Overview of 510-87-124-13-041101 by PRECI-DIP SSA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 510-87-124-13-041101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
510-87-124-13-041101-ND
|
DigiKey | CONN SOCKET PGA 124POS GOLD Min Qty: 576 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1869 | Buy Now |
DISTI #
437-5108712413041101
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$5.3500 / $8.9700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$2.8000 / $7.2300 | Buy Now |
Part Details for 510-87-124-13-041101
510-87-124-13-041101 CAD Models
510-87-124-13-041101 Part Data Attributes
|
510-87-124-13-041101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
510-87-124-13-041101
PRECI-DIP SSA
IC Socket, PGA124, 124 Contact(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | Tin (Sn) | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA124 | |
Housing Material | POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER | |
JESD-609 Code | e3 | |
Number of Contacts | 124 |