Part Details for 510-91-273-21-125002 by Mill-Max Mfg Corp
Overview of 510-91-273-21-125002 by Mill-Max Mfg Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137125-002LF | Amphenol Communications Solutions | PwrMAX® Power Connector, Mezz Vertical, Plug, | |
SIT9501AC1BLP1-2500-25.000000 | SiTime | Ultra-low Jitter Differential XO for Standard Networking Frequencies | |
SIT9501AC1BLA1-2500-25.000000 | SiTime | Ultra-low Jitter Differential XO for Standard Networking Frequencies |
Price & Stock for 510-91-273-21-125002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
575-5109127321125002
|
Mouser Electronics | IC & Component Sockets STANDRD SOLDER TAIL PGA SOCKET | 0 |
|
$19.7000 | Order Now |
DISTI #
000000000000405333
|
Sager | IC & Component Sockets STANDRD SOLDER TAIL PGA SOCKET | 0 |
|
Buy Now |
Part Details for 510-91-273-21-125002
510-91-273-21-125002 CAD Models
510-91-273-21-125002 Part Data Attributes
|
510-91-273-21-125002
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
510-91-273-21-125002
Mill-Max Mfg Corp
IC Socket, PGA273, 273 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | PGA SOCKET | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA273 | |
Housing Material | POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER | |
JESD-609 Code | e0 | |
Number of Contacts | 273 |