Datasheets
510-93-052-09-045001 by:

IC Socket, PGA52, 52 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder,

Part Details for 510-93-052-09-045001 by Mill-Max Mfg Corp

Overview of 510-93-052-09-045001 by Mill-Max Mfg Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 510-93-052-09-045001

Part # Distributor Description Stock Price Buy
DISTI # 510-93-052-09-045001-ND
DigiKey SKT PGA SOLDRTL Min Qty: 50 Lead time: 3 Weeks Container: Bulk Temporarily Out of Stock
  • 50 $24.2204
$24.2204 Buy Now
DISTI # 575-5109305209045001
Mouser Electronics IC & Component Sockets STANDRD SOLDER TAIL PGA SOCKET 0
  • 250 $8.9300
  • 500 $8.3500
  • 1,000 $7.6600
$7.6600 / $8.9300 Order Now
DISTI # 000000000005684572
Sager IC & Component Sockets STANDRD SOLDER TAIL PGA SOCKET 0
Buy Now

Part Details for 510-93-052-09-045001

510-93-052-09-045001 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

510-93-052-09-045001 Part Data Attributes

510-93-052-09-045001 Mill-Max Mfg Corp
Buy Now Datasheet
Compare Parts:
510-93-052-09-045001 Mill-Max Mfg Corp IC Socket, PGA52, 52 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder,
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer MILL-MAX MFG CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.90.40.00
Samacsys Manufacturer Mill-Max
Additional Feature PGA SOCKET
Body Breadth 0.9 inch
Body Depth 0.165 inch
Body Length 0.9 inch
Contact Configuration 9X9
Contact Finish Mating NOT APPLICABLE
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Material NOT APPLICABLE
Contact Style RND PIN-SKT
Current Rating 1 A
Device Socket Type IC SOCKET
Device Type Used On PGA52
Dielectric Withstanding Voltage 1000VAC V
Housing Material POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER
Insulation Resistance 10000000000 Ω
JESD-609 Code e0
Mating Contact Pitch 0.1 inch
Mounting Style STRAIGHT
Number of Contacts 52
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 0.1 mm
Terminal Pitch 2.54 mm
Termination Type SOLDER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 510-93-052-09-045001 by Mill-Max Mfg Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 510-93-052-09-045001 by Mill-Max Mfg Corp

  • Please alert me when 510-93-052-09-045001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 510-93-052-09-045001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 510-93-052-09-045001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 510-93-052-09-045001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 510-93-052-09-045001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 510-93-052-09-045001 by Mill-Max Mfg Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: