Part Details for 510-93-084-12-051001 by Mill-Max Mfg Corp
Overview of 510-93-084-12-051001 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
630510014 | Amphenol Communications Solutions | QSFP28 (100G) LOOPBACK | |
630510010 | Amphenol Communications Solutions | QSFP28 (100G) LOOPBACK | |
630510018 | Amphenol Communications Solutions | QSFP28 (100G) LOOPBACK |
Price & Stock for 510-93-084-12-051001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C5453
|
Newark | Pga Socket,84 Contacts,12X12,0.1 Row Spacing, pc Tail Terminal |Mill-Max 510-93-084-12-051001 RoHS: Not Compliant Min Qty: 64 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5800 / $36.4200 | Buy Now |
DISTI #
51093-08412051001-ND
|
DigiKey | CONN SOCKET PGA 84POS GOLD Min Qty: 64 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$22.1584 | Buy Now |
DISTI #
575-51008411
|
Mouser Electronics | IC & Component Sockets 84P PGA SOCKET RoHS: Not Compliant | 0 |
|
$18.2600 / $18.6100 | Order Now |
DISTI #
000000000000405368
|
Sager | IC & Component Sockets 84P PGA SOCKET Min Qty: 50 | 0 |
|
$7.9500 / $26.8300 | Buy Now |
Part Details for 510-93-084-12-051001
510-93-084-12-051001 CAD Models
510-93-084-12-051001 Part Data Attributes
|
510-93-084-12-051001
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
510-93-084-12-051001
Mill-Max Mfg Corp
IC Socket, PGA84, 84 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | PGA SOCKET | |
Body Breadth | 1.2 inch | |
Body Depth | 0.165 inch | |
Body Length | 1.2 inch | |
Contact Configuration | 12X12 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA84 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 84 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.1 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |