There are no models available for this part yet.
Overview of 510-93-084-13-081001 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
83808-10010 | Amphenol Communications Solutions | Shield (Type I) closed end, with shield insulator | |
10142708-081001LF | Amphenol Communications Solutions | Minitek®Pwr 5.7, Vertical Through Hole Header, Dual Row, Black Color, 8 Positions, 15u\\ Gold (100u\\ Tin on Tails) plating, GW Compatible LCP, Without Pegs, Tray. | |
83808-10010S | Amphenol Communications Solutions | Shield (Type I) closed end, with shield insulator |
Price & Stock for 510-93-084-13-081001 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17C5454
|
Newark | Standrd Solder Tail Pga Socket/Tube |Mill-Max 510-93-084-13-081001 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9800 / $45.9200 | Buy Now | |
DISTI #
575-51093084130810
|
Mouser Electronics | IC & Component Sockets 84 PIN PGA SKT STD SOLDER TAIL RoHS: Not Compliant | 0 |
|
$14.4300 / $16.1200 | Order Now | |
DISTI #
000000000000405369
|
Sager | IC & Component Sockets 84 PIN PGA SKT STD SOLDER TAIL | 0 |
|
Buy Now |
CAD Models for 510-93-084-13-081001 by Mill-Max Mfg Corp
Part Data Attributes for 510-93-084-13-081001 by Mill-Max Mfg Corp
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
PGA SOCKET
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Finish Termination
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Contact Material
|
NOT APPLICABLE
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
PGA84
|
Housing Material
|
POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER
|
JESD-609 Code
|
e0
|
Number of Contacts
|
84
|