Part Details for 510-93-100-10-000001 by Mill-Max Mfg Corp
Overview of 510-93-100-10-000001 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 510-93-100-10-000001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C5475
|
Newark | Pga Socket,100 Contacts,10X10,0.1 Row Spacing, pc Tail Terminal |Mill-Max 510-93-100-10-000001 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.5400 / $34.2700 | Buy Now |
DISTI #
51093-10010000001-ND
|
DigiKey | SOCKET SOLDERTAIL 100-PGA Min Qty: 60 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$21.8100 | Buy Now |
DISTI #
575-51093100100000
|
Mouser Electronics | IC & Component Sockets 100P PGA SKT STD SOLDER TAIL RoHS: Not Compliant | 0 |
|
$20.2500 / $20.4300 | Order Now |
DISTI #
000000000000405391
|
Sager | IC & Component Sockets 100P PGA SKT STD SOLDER TAIL Min Qty: 50 | 0 |
|
$7.9000 / $24.5800 | Buy Now |
Part Details for 510-93-100-10-000001
510-93-100-10-000001 CAD Models
510-93-100-10-000001 Part Data Attributes
|
510-93-100-10-000001
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
510-93-100-10-000001
Mill-Max Mfg Corp
IC Socket, PGA100, 100 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | PGA SOCKET | |
Body Breadth | 1 inch | |
Body Depth | 0.165 inch | |
Body Length | 1 inch | |
Contact Configuration | 10X10 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA100 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 100 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.1 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |