Part Details for 510-93-128-13-041001 by Mill-Max Mfg Corp
Overview of 510-93-128-13-041001 by Mill-Max Mfg Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 510-93-128-13-041001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C5500
|
Newark | Standrd Solder Tail Pga Socket/Tube |Mill-Max 510-93-128-13-041001 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.3100 / $39.6800 | Buy Now |
DISTI #
51093-12813041001-ND
|
DigiKey | SOCKET SOLDERTAIL 128-PGA Min Qty: 60 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$24.1415 | Buy Now |
DISTI #
575-51093128130410
|
Mouser Electronics | IC & Component Sockets 128P PGA SKT STD SOLDER TAIL RoHS: Not Compliant | 0 |
|
$17.6600 / $18.4200 | Order Now |
DISTI #
MMX510-93-128-13-041001
|
Heilind Electronics | Americas - 47 in Stock |
|
$16.0082 / $26.5584 | Buy Now | |
DISTI #
MMX510-93-128-13-041001
|
Interstate Connecting Components | 15 |
|
$16.0082 / $26.5584 | Buy Now | |
DISTI #
000000000000037598
|
Sager | IC & Component Sockets 128P PGA SKT STD SOLDER TAIL Min Qty: 50 | 0 |
|
$10.0400 / $28.1000 | Buy Now |
Part Details for 510-93-128-13-041001
510-93-128-13-041001 CAD Models
510-93-128-13-041001 Part Data Attributes:
|
510-93-128-13-041001
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
510-93-128-13-041001
Mill-Max Mfg Corp
IC Socket, PGA128, 128 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | PGA SOCKET | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA128 | |
Housing Material | POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER | |
JESD-609 Code | e0 | |
Number of Contacts | 128 |