-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOL51004-1200
|
Heilind Electronics | 2.0MM LOW PROFILE HOUSING | Americas - 5833 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Housing RCP 12 POS 2mm Crimp ST Cable Mount MicroBlade™ Bag RoHS: Compliant | 0 |
|
$0.3240 / $0.5356 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 12 Contacts, Socket, 0.079 Pitch | 100 |
|
$0.4848 / $0.7272 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 12 Contacts, Socket, 0.079 Pitch | 3101 |
|
$0.5942 / $1.9805 | Buy Now |
DISTI #
MOL51004-1200
|
Interstate Connecting Components | 2.0MM LOW PROFILE HOUSING | 1944 |
|
Buy Now | |
DISTI #
Molex 51004-1200
|
PEI Genesis | Board Connector, Contact | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
51004-1200
Molex
Buy Now
Datasheet
|
Compare Parts:
51004-1200
Molex
Board Connector, 12 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | FRICTION LOCK, COMPATIBLE CONTACTS: 50011-8000; 50011-8100 | |
Body Breadth | 0.152 inch | |
Body Depth | 0.228 inch | |
Body Length | 1.024 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED RIB | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 51004-1200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51004-1200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35155-1200 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.098 inch Pitch, Crimp Terminal, Latch, Natural Insulator, Receptacle, | Molex | 51004-1200 vs 35155-1200 |
14-56-2122 | Board Connector, 12 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Latch, Black Insulator, Plug, | Molex | 51004-1200 vs 14-56-2122 |
1-644389-2 | 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 51004-1200 vs 1-644389-2 |
67259-1200 | Board Connector, 12 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, White Insulator | Molex | 51004-1200 vs 67259-1200 |
1-1903611-6 | HEADER CONNECTOR,CABLE MNT,12 CONTACTS,SKT,0.062 PITCH,LOCKING,GRAY | TE Connectivity | 51004-1200 vs 1-1903611-6 |
4-644329-2 | 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 51004-1200 vs 4-644329-2 |
66414-025LF | Board Connector, 12 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, LEAD FREE | Amphenol FCi | 51004-1200 vs 66414-025LF |
1-644370-2 | 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 51004-1200 vs 1-644370-2 |
1-644389-2 | 12 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR | TE Connectivity | 51004-1200 vs 1-644389-2 |
1-644370-2 | CONNECTOR, 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 51004-1200 vs 1-644370-2 |