Part Details for 510041400 by Molex
Overview of 510041400 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 510041400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-510041400-ND
|
DigiKey | 2.0MM LOW PROFILE HOUSING Min Qty: 157 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
77560 In Stock |
|
$0.3800 / $0.4500 | Buy Now |
DISTI #
510041400
|
Avnet Abacus | Conn Housing RCP 14 POS 2mm Crimp ST Bag (Alt: 510041400) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 | Abacus - 0 |
|
Buy Now | |
DISTI #
510041400
|
Avnet Abacus | Conn Housing RCP 14 POS 2mm Crimp ST Bag (Alt: 510041400) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | P2mm Housings (Wire To Board / Wire To Wire ) ROHS | 50 |
|
$0.3343 / $0.5909 | Buy Now |