Part Details for 5100P-F by Brady Worldwide Inc
Overview of 5100P-F by Brady Worldwide Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-100P | Rochester Electronics LLC | CLF1G0035-100 - 100W Broadband RF power GaN HEMT | |
TPS65100PWP | Texas Instruments | 4-CH LCD Bias w/ Fully Int. Pos. Charge Pump, 3.3V LDO Contr., 1.6A Min. Boost Ilim, Fault & VCOM 24-HTSSOP -40 to 85 | |
TPS65100PWPR | Texas Instruments | 4-CH LCD Bias w/ Fully Int. Pos. Charge Pump, 3.3V LDO Contr., 1.6A Min. Boost Ilim, Fault & VCOM 24-HTSSOP -40 to 85 |
Price & Stock for 5100P-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2267-5100P-F-ND
|
DigiKey | 5100P-F BLK 3" GOTHIC QUIK-ALIGN Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$11.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.0300 / $11.4900 | Buy Now |