Part Details for 5102-16 by Klein Tools Inc
Overview of 5102-16 by Klein Tools Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5102-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25C2424
|
Newark | Canvas Tool Bag, 16" Rohs Compliant: Na |Klein Tools 5102-16 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$119.8000 | Buy Now |
DISTI #
5102-16-ND
|
DigiKey | 16'' CANVAS TOOL BAG Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$74.3380 / $84.5900 | Buy Now |
DISTI #
247-5102-16
|
Mouser Electronics | Tool Kits & Cases Canvas Tool Bag, 16-Inch | 0 |
|
$74.3300 / $83.3600 | Order Now |
DISTI #
71082596
|
RS | Canvas Tool Bag, 16 in, Heavy-duty No. 8 Canvas, 16 in L x 14 in H x 6 in W | Klein Tools 5102-16 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$76.1300 / $84.5900 | Buy Now |
|
Onlinecomponents.com | Canvas Tool Bags - Vinyl Bottom RoHS: Compliant |
2 In Stock |
|
$66.9900 | Buy Now |
|
Master Electronics | Canvas Tool Bags - Vinyl Bottom RoHS: Compliant |
2 In Stock |
|
$66.9900 | Buy Now |