Part Details for 51021-0201 by Molex
Overview of 51021-0201 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 51021-0201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ8290
|
Newark | 1.25 Wtb Rec Hsg 2Ckt Black/Molex |Molex 51021-0201 (Alternate Part Number: 800754290074 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1920 / $0.3050 | Buy Now |
DISTI #
0510210201
|
Avnet Americas | 1.25 WTB REC HSG 2CKT BLACK - Bulk (Alt: 0510210201) RoHS: Compliant Min Qty: 200000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-51021-0201
|
Mouser Electronics | Headers & Wire Housings 1.25 WtB Rec Hsg 2Ck B Rec Hsg 2Ckt Black RoHS: Compliant | 0 |
|
$0.0810 | Order Now |
|
Onlinecomponents.com | PicoBlade Receptacle Housing - 2 Pole - 0.049" (1.25mm) Pitch - Black. RoHS: Compliant |
1399 Partner Stock |
|
$0.0824 / $0.1442 | Buy Now |
DISTI #
0510210201
|
Avnet Americas | 1.25 WTB REC HSG 2CKT BLACK - Bulk (Alt: 0510210201) RoHS: Compliant Min Qty: 200000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0510210201
|
Avnet Americas | 1.25 WTB REC HSG 2CKT BLACK - Bulk (Alt: 0510210201) RoHS: Compliant Min Qty: 200000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1507177
|
element14 Asia-Pacific | CONNECTOR, RCPT, 2POS, 1ROW, 1.25MM RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$0.0434 / $0.0617 | Buy Now |
|
Master Electronics | PicoBlade Receptacle Housing - 2 Pole - 0.049" (1.25mm) Pitch - Black. RoHS: Compliant |
1399 Partner Stock |
|
$0.0824 / $0.1442 | Buy Now |
DISTI #
10192585
|
TestEquity LLC | Molex 51021-0201 Headers & Wire Housings, 1.25 Wtb Receptacle Hsg 2Ck B Receptacle Hsg 2 Circuit, Black | 1399 |
|
$0.1000 | Buy Now |