-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, 0.049 inch Pitch, Crimp Terminal, Locking, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K9682
|
Newark | Wire-To-Board Connector, Picoblade 51021 Series, Crimp, Receptacle, 15, 1.25 Mm Rohs Compliant: Yes |Molex 51021-1500 (Alternate Part Number: 800753575288 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100180 |
|
$0.2290 / $0.3820 | Buy Now |
DISTI #
538-51021-1500
|
Mouser Electronics | Headers & Wire Housings RECEPTACLE 15 POS RoHS: Compliant | 42876 |
|
$0.1550 / $0.3000 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 15 POS 1.25mm Crimp ST Cable Mount PicoBlade™ Bag RoHS: Compliant |
482189 In Stock |
|
$0.1540 / $0.1848 | Buy Now |
|
Bristol Electronics | 487 |
|
RFQ | ||
|
Quest Components | 15 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | 80 |
|
$0.2356 / $0.3534 | Buy Now |
|
Quest Components | 15 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | 240 |
|
$0.3000 / $0.6000 | Buy Now |
|
Quest Components | 15 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | 1041 |
|
$0.1820 / $0.7000 | Buy Now |
|
Quest Components | 15 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | 194 |
|
$0.4000 / $0.8000 | Buy Now |
|
Quest Components | 15 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | 200 |
|
$0.5000 / $1.0000 | Buy Now |
|
Quest Components | 15 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | 1452 |
|
$0.3000 / $0.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
51021-1500
Molex
Buy Now
Datasheet
|
Compare Parts:
51021-1500
Molex
Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, 0.049 inch Pitch, Crimp Terminal, Locking, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | COMPATIBLE CONTACTS: 50079-8000; 50058-8000; 50079-8100; 50058-8100 | |
Body Breadth | 0.126 inch | |
Body Depth | 0.156 inch | |
Body Length | 0.807 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYBUTYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 51021-1500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51021-1500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50-57-9215 | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Crimp Terminal, Black Insulator, Plug, | Molex | 51021-1500 vs 50-57-9215 |