-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
A/L UNIV HDR 20P RA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ4636
|
Newark | 20 Pos Hdr 30Au R/A W/Out Latches |Amp Te Connectivity 5102160-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 280 |
|
$3.6800 / $4.1000 | Buy Now |
DISTI #
16M3185
|
Newark | Wire-Board Connector, Header, 20 Position, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Contact Termination Type:Through Hole Right Angle, Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 5102160-4 Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3200 | Buy Now |
DISTI #
AHR20L-ND
|
DigiKey | CONN HEADER R/A 20POS 2.54MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
486 In Stock |
|
$2.6454 / $4.0700 | Buy Now |
DISTI #
5102160-4
|
Avnet Americas | Conn Ejector Header HDR 20 POS 2.54mm Solder RA Thru-Hole - Trays (Alt: 5102160-4) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Lead time: 0 Weeks, 1 Days Container: Tray | 280 Factory Stock |
|
$2.1614 / $2.6009 | Buy Now |
DISTI #
571-5102160-4
|
Mouser Electronics | Headers & Wire Housings 20 POS HDR 30AU R/A W/OUT LATCHES RoHS: Compliant | 392 |
|
$2.6400 / $3.4800 | Buy Now |
DISTI #
E02:0323_03972265
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder RA Thru-Hole Tray Min Qty: 210 Package Multiple: 70 Lead time: 7 Weeks Date Code: 2415 | Europe - 210 |
|
$2.5439 / $2.6077 | Buy Now |
DISTI #
V99:2348_17715177
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder RA Thru-Hole Tray Min Qty: 1 Package Multiple: 1 Date Code: 1536 | Americas - 41 |
|
$0.0529 / $0.2092 | Buy Now |
|
Future Electronics | A/L UNIV HDR 20P RA RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 560 Container: Tray | 0Tray |
|
$2.3100 | Buy Now |
DISTI #
AMP5102160-4
|
Heilind Electronics | A/L UNIV HDR 20P RA | Americas - 0 in Stock |
|
$2.4734 / $2.7338 | Buy Now |
|
Onlinecomponents.com | A/L UNIV HDR 20P RA RoHS: Compliant |
895 In Stock |
|
$2.4100 / $2.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5102160-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5102160-4
TE Connectivity
A/L UNIV HDR 20P RA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE, POLARIZED | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.336 inch | |
Body Depth | 0.55 inch | |
Body Length | 1.76 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | EJECT LATCH | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |