Part Details for 510220500 by Molex
Overview of 510220500 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 510220500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-510220500-ND
|
DigiKey | 125 BOARD IN CONN HOUS Min Qty: 424 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
674 In Stock |
|
$0.1670 | Buy Now |
DISTI #
510220500
|
Avnet Abacus | Conn Housing RCP 5 POS 1.25mm Crimp ST Bag (Alt: 510220500) RoHS: Compliant Min Qty: 120000 Package Multiple: 120000 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | - Housings (Wire To Board / Wire To Wire ) ROHS | 50 |
|
$0.2746 / $0.5014 | Buy Now |
Part Details for 510220500
510220500 CAD Models
510220500 Part Data Attributes:
|
510220500
Molex
Buy Now
|
Compare Parts:
510220500
Molex
|
Samacsys Manufacturer | Molex |