Part Details for 51026-00028-00 by tesa UK Ltd
Overview of 51026-00028-00 by tesa UK Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51026-00028-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TESA-51026-19/15
|
TME | Tape: textile, W: 19mm, L: 15m, Thk: 260um, Automotive, rubber, black Min Qty: 1 | 333 |
|
$3.0600 / $5.2900 | Buy Now |
DISTI #
3876096
|
Farnell | TAPE, FLAME RETARDANT CLOTH, 19MM X 15M RoHS: Compliant Min Qty: 96 Lead time: 3 Weeks, 1 Days Container: Each | 0 |
|
$6.4721 | Buy Now |