There are no models available for this part yet.
Overview of 5102S by Klein Tools Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HSP45102SC-33 | Renesas Electronics Corporation | 12-Bit NCO 28 SOIC, 40MHz, COMM, SOICW, /Tube | |
HSP45102SI-33Z | Renesas Electronics Corporation | 12-Bit NCO 28 SOIC, 40MHz, COMM | |
HSP45102SC-40Z | Renesas Electronics Corporation | 12-Bit NCO 28 SOIC, 40MHz, COMM |
Price & Stock for 5102S by Klein Tools Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91B6828
|
Newark | Tool Bag Shoulder Strap Kit/Brown, 57.5", For Use With:Klein Tools 5102 & 5105 Series Canvas Tool Bags, Accessory Type:Tool Bag Shoulder Strap Kit, Product Range:- Rohs Compliant: Na |Klein Tools 5102S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.8800 | Buy Now | |
DISTI #
5102S-ND
|
DigiKey | SHOULDER STRAP KIT Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.5700 | Buy Now | |
DISTI #
247-5102S
|
Mouser Electronics | Tool Kits & Cases Tool Bag Shoulder Strap Kit for 5102 and 5105 Bags | 0 |
|
$43.5600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.7400 / $44.6600 | Buy Now |