-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
A/L LOW PRO HDR 16P RA BLACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC8311
|
Newark | 100X100 Hdr 2X008P R/A Low Profile |Amp Te Connectivity 5103310-3 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 360 |
|
$2.2700 / $3.3400 | Buy Now |
DISTI #
82AC1731
|
Newark | 5103310-3 - A/L Low Pro Hdr 16P Ra Black Rohs Compliant: Yes |Amp Te Connectivity 5103310-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$0.9310 | Buy Now |
DISTI #
18AH0350
|
Newark | Wtb Connector, Header, 16Pos, 2Row, Pitch Spacing:2.54Mm, No. Of Contacts:16Contacts, Gender:Header, Product Range:Amp-Latch Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Gold Over Palladium Nickelrohs Compliant: Yes |Amp Te Connectivity 5103310-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8400 / $2.6100 | Buy Now |
DISTI #
A33182-ND
|
DigiKey | CONN HEADER R/A 16POS 2.54MM Min Qty: 1 Lead time: 9 Weeks Container: Tube |
2101 In Stock |
|
$1.3775 / $2.4000 | Buy Now |
DISTI #
5103310-3
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 2.54mm Solder RA Thru-Hole - Rail/Tube (Alt: 5103310-3) RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube | 81260 Factory Stock |
|
$0.9957 | Buy Now |
DISTI #
571-5103310-3
|
Mouser Electronics | Headers & Wire Housings 100X100 HDR 2X008P R/A LOW PROFILE RoHS: Compliant | 768 |
|
$1.4000 / $2.7000 | Buy Now |
DISTI #
E02:0323_02385345
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder RA Side Entry Thru-Hole Tube Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2208 | Europe - 763 |
|
$1.4671 / $2.5560 | Buy Now |
DISTI #
V36:1790_07462425
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder RA Side Entry Thru-Hole Tube Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2207 | Americas - 309 |
|
$1.3530 / $1.9830 | Buy Now |
DISTI #
V99:2348_07462425
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder RA Side Entry Thru-Hole Tube Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2139 | Americas - 42 |
|
$1.2270 / $1.5480 | Buy Now |
|
Future Electronics | AMP-LATCH 16 Position 2.54 mm Pitch Through Hole Dual Row Right Angle Pin Header RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Container: Tray | 180Tray |
|
$1.6100 / $1.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5103310-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5103310-3
TE Connectivity
A/L LOW PRO HDR 16P RA BLACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.36 inch | |
Body Depth | 0.347 inch | |
Body Length | 1.1 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE/POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5103310-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5103310-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N3408-5303RB | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | 3M Interconnect | 5103310-3 vs N3408-5303RB |
5176264-7 | AMPMODU 2MM V 16P AU:0.2 BLACK | TE Connectivity | 5103310-3 vs 5176264-7 |
5-5176837-3 | AMPMODU 2mm D/R HORIZONTAL MOU | TE Connectivity | 5103310-3 vs 5-5176837-3 |
5499345-3 | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Plug | TE Connectivity | 5103310-3 vs 5499345-3 |
N3408-6003RB | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 3M Interconnect | 5103310-3 vs N3408-6003RB |
1761609-6 | IDC LOW PRO HDR 16P RA SHT LAT | TE Connectivity | 5103310-3 vs 1761609-6 |
N3408-600T02RB | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator, ROHS COMPLIANT | 3M Interconnect | 5103310-3 vs N3408-600T02RB |
1761682-6 | IDC LOW PRO HDR 16P RA HT BLACK | TE Connectivity | 5103310-3 vs 1761682-6 |
5176837-7 | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug | TE Connectivity | 5103310-3 vs 5176837-7 |
N3408-6303RB | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle, ROHS COMPLIANT | 3M Interconnect | 5103310-3 vs N3408-6303RB |