-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
A/L LOW PRO HDR 10P RA BLACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X5613
|
Newark | Conn, Hdr, 10Pos, 2Row, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Amp-Latch Series Rohs Compliant: Yes |Amp Te Connectivity 5103311-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 136 |
|
$1.6000 / $2.2400 | Buy Now |
DISTI #
A33180-ND
|
DigiKey | CONN HEADER R/A 10POS 2.54MM Min Qty: 1 Lead time: 9 Weeks Container: Tray |
1719 In Stock |
|
$1.1788 / $2.0500 | Buy Now |
DISTI #
5103311-1
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole - Rail/Tube (Alt: 5103311-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Tube | 815 |
|
$1.0205 / $1.0812 | Buy Now |
DISTI #
99X5613
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 99X5613) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 136 Partner Stock |
|
$1.7800 / $2.2400 | Buy Now |
DISTI #
571-5103311-1
|
Mouser Electronics | Headers & Wire Housings HDR R.A. DOUBLE 10P low profile RoHS: Compliant | 1257 |
|
$1.2300 / $2.4900 | Buy Now |
DISTI #
E02:0323_01939027
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2349 | Europe - 3933 |
|
$1.0982 / $1.6885 | Buy Now |
DISTI #
V36:1790_07466361
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2136 | Americas - 2 |
|
$1.0030 / $1.3428 | Buy Now |
|
Future Electronics | AMP-LATCH 10 Position 2.54 mm Dual Row Through-Hole Right Angle Pin Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 572Tray |
|
$1.0900 / $1.2300 | Buy Now |
|
Future Electronics | AMP-LATCH 10 Position 2.54 mm Dual Row Through-Hole Right Angle Pin Header RoHS: Compliant pbFree: Yes Min Qty: 875 Package Multiple: 875 Container: Tube | 0Tube |
|
$1.0900 / $1.1100 | Buy Now |
DISTI #
AMP5103311-1
|
Heilind Electronics | A/L LOW PRO HDR 10P RA BLACK | Americas - 0 in Stock |
|
$1.1430 / $1.3925 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5103311-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5103311-1
TE Connectivity
A/L LOW PRO HDR 10P RA BLACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.36 inch | |
Body Depth | 0.347 inch | |
Body Length | 0.8 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE/POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5103311-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5103311-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1761605-3 | 10 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 5103311-1 vs 1761605-3 |