Part Details for 51041 by Henkel Corporation / Loctite
Overview of 51041 by Henkel Corporation / Loctite
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74355-1041ALF | Amphenol Communications Solutions | Latch-N-Lok Header Assembly, Right Angle, Through Hole, Black, 8 Positions, Double Row, 2.54mm (0.100in) Pitch. | |
76345-104-16LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Double row , 16 Positions, 2.54mm (0.100in) Pitch | |
MUSB2B551041BP | Amphenol Communications Solutions | Rugged USB Mini B Accessory, Input Output Connector, Panel Gasket, Conductive Rubber |
Price & Stock for 51041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99B0451
|
Newark | 510(Tm) Gasket Eliminator(R) Flange Sealant, High Temperature, 250 Ml Tube Rohs Compliant: Yes |Loctite 51041 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.7000 / $95.2700 | Buy Now |