Part Details for 510470800 by Molex
Overview of 510470800 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 510470800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX-51047-0800
|
TME | Plug, wire-wire, male, PicoBlade™, 1.25mm, PIN: 8, w/o contacts Min Qty: 10 | 313 |
|
$0.2060 / $0.4770 | Buy Now |
DISTI #
510470800
|
Avnet Abacus | Conn Housing M 8 POS 1.25mm Crimp ST Cable Mount Bag (Alt: 510470800) RoHS: Compliant Min Qty: 450 Package Multiple: 1 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 1.25mm 1x8P 8 1 �������� P=1.25mm Rectangular Connectors Housings ROHS | 39556 |
|
$0.0774 / $0.1492 | Buy Now |
|
LCSC | 1.25mm 1x8P 8 1 P1.25mm Housings (Wire To Board / Wire To Wire ) ROHS | 27250 |
|
$0.0751 / $0.1523 | Buy Now |
Part Details for 510470800
510470800 CAD Models
510470800 Part Data Attributes:
|
510470800
Molex
Buy Now
Datasheet
|
Compare Parts:
510470800
Molex
Board Connector, 8 Contact(s), 1 Row(s), Male, 0.049 inch Pitch, Crimp Terminal, Locking, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | PICOBLADE, COMPATIBLE CONTACTS: 50125; 50133 | |
Body Breadth | 0.126 inch | |
Body Depth | 0.315 inch | |
Body Length | 0.463 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 510470800
This table gives cross-reference parts and alternative options found for 510470800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 510470800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF19G-8P-1H(52) | FFC/FPC Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Receptacle, | Hirose Electric Co Ltd | 510470800 vs DF19G-8P-1H(52) |
29-11-0082 | Board Connector, 8 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Crimp Terminal, Guide Slot, Plug, | Molex | 510470800 vs 29-11-0082 |