-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M5103
|
Newark | 20 Pitch Cable Holder 3Ckt 2.0Mm Vert Cbl Holder/Molex |Molex 51048-0300 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1290 | Buy Now |
DISTI #
538-51048-0300
|
Mouser Electronics | Headers & Wire Housings 2.0 PITCH CABLE HOLD 0 PITCH CABLE HOLDER RoHS: Compliant | 0 |
|
$0.1020 | Order Now |
|
Onlinecomponents.com | 2.00mm Pitch Cable Holder, Vertical, Low Profile, for Ribbon Cable, 3 Circuits RoHS: Compliant |
42528 Partner Stock |
|
$0.0991 / $0.1777 | Buy Now |
DISTI #
26720396
|
Verical | Cable Accessories Cable Holder Nylon Natural Bag RoHS: Compliant Min Qty: 554 Package Multiple: 1 | Americas - 42528 |
|
$0.0990 / $0.1130 | Buy Now |
DISTI #
Molex 51048-0300
|
PEI Genesis | Board Connector, Contact | 42528 |
|
Buy Now | |
|
Master Electronics | 2.00mm Pitch Cable Holder, Vertical, Low Profile, for Ribbon Cable, 3 Circuits RoHS: Compliant |
42528 Partner Stock |
|
$0.0991 / $0.1777 | Buy Now |
DISTI #
10192633
|
TestEquity LLC | Molex 51048-0300 2.00mm Pitch Cable Holder, Vertical, Low Profile, for Ribbon Cable, 3 Circuits | 42528 |
|
$0.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
51048-0300
Molex
Buy Now
Datasheet
|
Compare Parts:
51048-0300
Molex
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | RIBBON CABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 51048-0300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51048-0300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-103-02-G-S-600-002 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 51048-0300 vs ESQT-103-02-G-S-600-002 |
ESQT-103-02-L-S-750 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 51048-0300 vs ESQT-103-02-L-S-750 |
SMM-103-01-SM-S | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | 51048-0300 vs SMM-103-01-SM-S |
ESQT-103-02-L-S-350 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 51048-0300 vs ESQT-103-02-L-S-350 |
95821-103A0 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 51048-0300 vs 95821-103A0 |
95821-103B0 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 51048-0300 vs 95821-103B0 |
95821-103B1 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 51048-0300 vs 95821-103B1 |
ESQT-103-02-F-S-495 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 51048-0300 vs ESQT-103-02-F-S-495 |
ESQT-103-03-F-S-348 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 51048-0300 vs ESQT-103-03-F-S-348 |
95821-103B0 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 51048-0300 vs 95821-103B0 |