Part Details for 51048-1310 by Molex
Overview of 51048-1310 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 51048-1310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M5112
|
Newark | 2.0Mm 13Ckt Cable Holder |Molex 51048-1310 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3150 | Buy Now |
Part Details for 51048-1310
51048-1310 CAD Models
51048-1310 Part Data Attributes
|
51048-1310
Molex
Buy Now
Datasheet
|
Compare Parts:
51048-1310
Molex
Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 51048-1310
This table gives cross-reference parts and alternative options found for 51048-1310. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51048-1310, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMS13S-05M35 | Board Connector, 13 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 51048-1310 vs CMS13S-05M35 |
51067-1302 | Board Connector, 13 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, | Molex | 51048-1310 vs 51067-1302 |
CMS13S-S5H15 | Board Connector, 13 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 51048-1310 vs CMS13S-S5H15 |
3512-213 | Board Connector, 13 Contact(s), 1 Row(s), Female, IDC Terminal | Lumberg Connect GmbH | 51048-1310 vs 3512-213 |
1-827867-3 | 13 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, ROHS COMPLIANT | TE Connectivity | 51048-1310 vs 1-827867-3 |
76323-313 | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 51048-1310 vs 76323-313 |
CMS13S-S5M31 | Board Connector, 13 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 51048-1310 vs CMS13S-S5M31 |
26-11-6139 | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | 51048-1310 vs 26-11-6139 |
09-48-1133 | Board Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Molex | 51048-1310 vs 09-48-1133 |
CMS13S-S5S13 | Board Connector, 13 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 51048-1310 vs CMS13S-S5S13 |