Part Details for 51048-1700 by Molex
Overview of 51048-1700 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 51048-1700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC0624
|
Newark | 2.0 Pitch Cable Holder |Molex 51048-1700 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3420 | Buy Now |
DISTI #
538-51048-1700
|
Mouser Electronics | Headers & Wire Housings 2.0 PITCH CABLE HOLD 0 PITCH CABLE HOLDER RoHS: Compliant | 0 |
|
$0.2580 / $0.2680 | Order Now |
|
Onlinecomponents.com | 2.00mm Pitch Cable Holder, Vertical, Low Profile, for Ribbon Cable, 17 Circuits RoHS: Compliant |
6200 Partner Stock |
|
$0.2616 / $0.4298 | Buy Now |
|
Master Electronics | 2.00mm Pitch Cable Holder, Vertical, Low Profile, for Ribbon Cable, 17 Circuits RoHS: Compliant |
6200 Partner Stock |
|
$0.2616 / $0.4298 | Buy Now |
Part Details for 51048-1700
51048-1700 CAD Models
51048-1700 Part Data Attributes:
|
51048-1700
Molex
Buy Now
Datasheet
|
Compare Parts:
51048-1700
Molex
Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | RIBBON CABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 51048-1700
This table gives cross-reference parts and alternative options found for 51048-1700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51048-1700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
52147-1710 | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Molex | 51048-1700 vs 52147-1710 |
ESQT-117-03-L-S-335 | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 51048-1700 vs ESQT-117-03-L-S-335 |
ESQT-117-02-M-S-309 | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 51048-1700 vs ESQT-117-02-M-S-309 |
95821-117A1 | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 51048-1700 vs 95821-117A1 |
ESQT-117-02-MM-S-309 | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 51048-1700 vs ESQT-117-02-MM-S-309 |
SMM-117-01-SM-S | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | 51048-1700 vs SMM-117-01-SM-S |
95821-117B0 | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 51048-1700 vs 95821-117B0 |
ESQT-117-03-H-S-309 | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 51048-1700 vs ESQT-117-03-H-S-309 |
95821-117B0 | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 51048-1700 vs 95821-117B0 |
G8271710011 | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | 51048-1700 vs G8271710011 |