Part Details for 5104977 (ALTERNATE: 5104977) by RS Pro
Overview of 5104977 (ALTERNATE: 5104977) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5104977 (ALTERNATE: 5104977)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70645054
|
RS | Crimp Ring Terminal 12-10 AWG Insulated M4 (#8) Stud 0.13" Dia 1.73" L | RS PRO 5104977 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Lead time: 17 Weeks, 0 Days Container: Package | 2 |
|
$15.6700 / $16.4600 | Buy Now |