Part Details for 5104MINI by Klein Tools Inc
Overview of 5104MINI by Klein Tools Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5104MINI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y5771
|
Newark | Tool Bucket, Canvas, 6"h, Bag Type:Tool Bucket, Bag Material:Canvas, External Height - Imperial:6", External Height - Metric:152Mm, External Width - Imperial:-, External Width - Metric:-, External Depth - Imperial:-, Product Range:- Rohs Compliant: Na |Klein Tools 5104MINI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.0000 | Buy Now |
DISTI #
5104MINI-ND
|
DigiKey | MINI LEATHER-BOTTOM BUCKET Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
26 In Stock |
|
$31.2688 / $36.4100 | Buy Now |
DISTI #
71082608
|
RS | Mini Leather-Bottom Bucket | Klein Tools 5104MINI RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$22.4300 / $24.6500 | RFQ |
|
Onlinecomponents.com | Mini Leather Bottom Bucket. RoHS: Compliant | 0 |
|
$26.9800 / $42.7900 | Buy Now |