-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-51052-1300
|
Mouser Electronics | Headers & Wire Housings 2.5MM PITCH CABLE HO M PITCH CABLE HOLDER RoHS: Compliant | 0 |
|
$0.1250 / $0.1350 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
51052-1300
Molex
Buy Now
Datasheet
|
Compare Parts:
51052-1300
Molex
Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | RIBBON CABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 51052-1300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51052-1300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-827867-3 | 13 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, ROHS COMPLIANT | TE Connectivity | 51052-1300 vs 1-827867-3 |
3512-213 | Board Connector, 13 Contact(s), 1 Row(s), Female, IDC Terminal | Lumberg Connect GmbH | 51052-1300 vs 3512-213 |
159113160ST | Board Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal | W+P Products GmbH | 51052-1300 vs 159113160ST |
861-91-013-10-001 | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Mill-Max Mfg Corp | 51052-1300 vs 861-91-013-10-001 |
8614-10-13-1-X0-0 | Board Connector, 13 Contact(s), 1 Row(s), Female, Crimp Terminal | Amphenol FCi | 51052-1300 vs 8614-10-13-1-X0-0 |
CMS13S-D5S32 | Board Connector, 13 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 51052-1300 vs CMS13S-D5S32 |
A-7674-C13L154A | Board Connector, 13 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 51052-1300 vs A-7674-C13L154A |
MIL-C-55302/62LA13H | 13 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | Micross Components | 51052-1300 vs MIL-C-55302/62LA13H |
68684-613LF | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 51052-1300 vs 68684-613LF |
6-534236-1 | 13 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT | TE Connectivity | 51052-1300 vs 6-534236-1 |