-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0510521400
|
Avnet Americas | Cable Accessories Cable Holder Nylon Natural Bag - Bulk (Alt: 0510521400) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-51052-1400
|
Mouser Electronics | Headers & Wire Housings 2.5MM PITCH CABLE HO M PITCH CABLE HOLDER RoHS: Compliant | 0 |
|
$0.1310 / $0.1410 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
51052-1400
Molex
Buy Now
Datasheet
|
Compare Parts:
51052-1400
Molex
Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | RIBBON CABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 51052-1400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51052-1400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
88193-014 | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 51052-1400 vs 88193-014 |
35164-1402 | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | 51052-1400 vs 35164-1402 |
1-164516-3 | 14 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 51052-1400 vs 1-164516-3 |
5264-14 | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Molex | 51052-1400 vs 5264-14 |
4-164332-2 | 14 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 51052-1400 vs 4-164332-2 |