Part Details for 5105B-BSS by Marinco Electrical Group
Overview of 5105B-BSS by Marinco Electrical Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
328-5105-B63 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair, 5 position, left, B-Key, L-series, 3.55mm, Header | |
328-5105-B64 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair, 5 position, left, B-Key, L-series, 4.55mm, Header | |
328-5105-B65 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair, 5 position, left, B-Key, L-series, 5.55mm, Header |
Price & Stock for 5105B-BSS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse MEGA 200 Amp/32 VOLT RoHS: Compliant | 0 |
|
$6.3800 / $9.6900 | Buy Now |