Part Details for 5106 by Futuretech Components
Results Overview of 5106 by Futuretech Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5106 Information
5106 by Futuretech Components is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 68405-106HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 6 Positions, 2.54 mm (0.100in)Pitch. | |
| 8656451067LF | Amphenol Communications Solutions | 8656451067LF-DSUB CRIMP CONTACT SOCK | |
| 8656351065LF | Amphenol Communications Solutions | D-Sub Cable Connector, Input Output Connectors, Crimp Contacts 8656 Socket Signal Gauge 24/28 AWG, 500 Mating/Unmatings, Pack: 500/Box. |