Part Details for 5106388-1 by TE Connectivity
Overview of 5106388-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5106388-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5106388-1-ND
|
DigiKey | CONN HEADER 110POS 2MM PRESS-FIT Min Qty: 7500 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3661 | Buy Now |
DISTI #
5106388-1
|
Avnet Americas | 2MMHM,TYPE A,154 POS,MALE,SEQ - Bulk (Alt: 5106388-1) RoHS: Compliant Min Qty: 7500 Package Multiple: 150 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$3.9295 | Buy Now |
DISTI #
571-5106388-1
|
Mouser Electronics | Hard Metric Connectors 2MMHM TYPE A 154 POS MALE SEQ RoHS: Compliant | 0 |
|
$4.4300 | Order Now |
DISTI #
72136092
|
RS | Connector, 2MM, hm, Type A,154 Pos, Male, Seq | TE Connectivity 5106388-1 RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Container: Bulk | 0 |
|
$7.4400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 150 Lead time: 17 Weeks Container: Tube | 0Tube |
|
$4.1100 | Buy Now |
DISTI #
AMP5106388-1
|
Heilind Electronics | 2MMHM,TYPE A,154 POS,MALE | Americas - 0 in Stock |
|
$5.1367 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4300 / $12.9900 | Buy Now |
DISTI #
AMP5106388-1
|
Interstate Connecting Components | 2MMHM,TYPE A,154 POS,MALE | 0 |
|
$5.1367 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.4300 / $12.9900 | Buy Now |
Part Details for 5106388-1
5106388-1 CAD Models
5106388-1 Part Data Attributes
|
5106388-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5106388-1
TE Connectivity
Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 5 Days | |
Body Breadth | 0.606 inch | |
Body Depth | 0.529 inch | |
Body Length | 1.964 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 7 | |
Number of Rows Loaded | 7 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 20u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 154 |
Alternate Parts for 5106388-1
This table gives cross-reference parts and alternative options found for 5106388-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5106388-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-352128-0 | HEADER CONNECTOR,PCB MNT,RECEPT,154 CONTACTS,PIN,0.079 PITCH,COMPLIANT FIT TERMINAL,LOCKING | TE Connectivity | 5106388-1 vs 3-352128-0 |
2B22M154P4021-1-HHF | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Receptacle | Sullins Connector Solutions | 5106388-1 vs 2B22M154P4021-1-HHF |
243-22361-15 | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Receptacle, | ept Connectors | 5106388-1 vs 243-22361-15 |