-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Z-PACK/A M-HDR 110P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R0934
|
Newark | Z-Pack/A M-Hdr 110P |Amp Te Connectivity 5106413-1 RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2600 / $5.8800 | Buy Now |
DISTI #
76AC8326
|
Newark | 5106413-1 - Z-Pack/A M-Hdr 110P |Amp Te Connectivity 5106413-1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6900 / $8.9200 | Buy Now |
DISTI #
5106413-1-ND
|
DigiKey | CONN HEADER 110POS 2MM PRESS-FIT Min Qty: 450 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.5555 | Buy Now |
DISTI #
5106413-1
|
Avnet Americas | Conn Hard Metric M 110 POS 2mm Press Fit ST Thru-Hole - Rail/Tube (Alt: 5106413-1) RoHS: Compliant Min Qty: 450 Package Multiple: 150 Lead time: 10 Weeks, 2 Days Container: Tube | 0 |
|
$4.3464 | Buy Now |
DISTI #
571-5106413-1
|
Mouser Electronics | Hard Metric Connectors A M-HDR 110P RoHS: Compliant | 0 |
|
$5.5400 / $5.9600 | Order Now |
DISTI #
72135973
|
RS | Connector, Z-Pack/A M-Hdr 110P | TE Connectivity 5106413-1 RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Container: Bulk | 0 |
|
$10.0600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 150 Lead time: 11 Weeks Container: Tube | 0Tube |
|
$4.5500 | Buy Now |
DISTI #
AMP5106413-1
|
Heilind Electronics | Z-PACK/A M-HDR 110P | Americas - 0 in Stock |
|
$4.6451 / $5.7665 | Buy Now |
|
Onlinecomponents.com | Z-PACK/A M-HDR 110P RoHS: Compliant | 0 |
|
$4.7900 / $10.0000 | Buy Now |
DISTI #
AMP5106413-1
|
Interstate Connecting Components | Z-PACK/A M-HDR 110P | 0 |
|
$4.6451 / $5.7665 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5106413-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5106413-1
TE Connectivity
Z-PACK/A M-HDR 110P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 10 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.606 inch | |
Body Depth | 0.53 inch | |
Body Length | 1.965 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Ports | 1 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 110 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .15012 N |