-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 13 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57H2512
|
Newark | Header Connector, cable Mount, plug,13 Contacts,0.079 Pitch |Molex 51065-1300 (Alternate Part Number: 800753574335 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1300 | Buy Now |
DISTI #
92M5136
|
Newark | Header Connector, cable Mount, plug,13 Contacts,0.079 Pitch |Molex 51065-1300 (Alternate Part Number: 800753574335 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1470 / $0.2750 | Buy Now |
DISTI #
538-51065-1300
|
Mouser Electronics | Headers & Wire Housings 2MM 13CKT RECEPTACLE 3CKT RECEPTACLE HOUS RoHS: Compliant | 18365 |
|
$0.0880 / $0.2600 | Buy Now |
|
Onlinecomponents.com | 2.00mm Pitch Micro-Latch™ Wire-to-Board Housing, Friction Lock, 13 Circuits RoHS: Compliant | 0 |
|
$0.1110 / $0.1230 | Buy Now |
|
Quest Components | 1800 |
|
$0.1344 / $0.6720 | Buy Now | |
DISTI #
10192665
|
TestEquity LLC | Molex 51065-1300 2.00mm Pitch, Micro-Latch Receptacle Crimp Housing, Single Row, 13 Circuits, Natural | 0 |
|
$0.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
51065-1300
Molex
Buy Now
Datasheet
|
Compare Parts:
51065-1300
Molex
Board Connector, 13 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | COMPATIBLE CONTACTS: 50212-8000; 50212-8100 | |
Body Breadth | 0.136 inch | |
Body Depth | 0.224 inch | |
Body Length | 1.094 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 51065-1300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51065-1300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-770602-3 | 13 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR | TE Connectivity | 51065-1300 vs 1-770602-3 |
1254S130000 | Board Connector, 13 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Socket | Leoco USA Corp | 51065-1300 vs 1254S130000 |
50-57-9013 | Board Connector, 13 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug, | Molex | 51065-1300 vs 50-57-9013 |
14-56-2132 | Board Connector, 13 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Latch, Black Insulator, Plug, | Molex | 51065-1300 vs 14-56-2132 |
51163-1300 | Board Connector, 13 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug, | Molex | 51065-1300 vs 51163-1300 |