-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Locking, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0510671000
|
Avnet Americas | Conn Housing RCP 10 POS 3.5mm Crimp ST Bag - Bulk (Alt: 0510671000) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5913 | Buy Now |
DISTI #
538-51067-1000
|
Mouser Electronics | Headers & Wire Housings 10CKT 3.5MM W TO B H KT 3.5MM W TO B HOUS RoHS: Compliant | 4471 |
|
$0.3820 / $0.7600 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP 10 POS 3.5mm Crimp ST Cable Mount Bag RoHS: Compliant |
8847 Partner Stock |
|
$0.4029 / $0.4784 | Buy Now |
DISTI #
0510671000
|
Avnet Americas | Conn Housing RCP 10 POS 3.5mm Crimp ST Bag - Bulk (Alt: 0510671000) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5913 | Buy Now |
DISTI #
0510671000
|
Avnet Americas | Conn Housing RCP 10 POS 3.5mm Crimp ST Bag - Bulk (Alt: 0510671000) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5913 | Buy Now |
|
Master Electronics | Conn Housing RCP 10 POS 3.5mm Crimp ST Cable Mount Bag RoHS: Compliant |
8847 Partner Stock |
|
$0.4029 / $0.4784 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
51067-1000
Molex
Buy Now
Datasheet
|
Compare Parts:
51067-1000
Molex
Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Locking, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | COMPATIBLE CONTACTS: 50217-800; 50217-9001; 50217-8100; 50217-9101 | |
Body Breadth | 0.274 inch | |
Body Depth | 0.524 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P10 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Terminal Pitch | 3.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 51067-1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51067-1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSW-110-03-G-S-RA | Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | 51067-1000 vs SSW-110-03-G-S-RA |
SSW-110-22-SM-S-VS | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | 51067-1000 vs SSW-110-22-SM-S-VS |
1-1744417-0 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Locking, Natural Insulator, Receptacle | TE Connectivity | 51067-1000 vs 1-1744417-0 |
SSM-110-S-SV-TR | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 51067-1000 vs SSM-110-S-SV-TR |
SSW-110-02-G-S | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | 51067-1000 vs SSW-110-02-G-S |
929850-01-10-30 | 10 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, SOCKET | 3M Electronics | 51067-1000 vs 929850-01-10-30 |
SSW-110-22-F-S | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | 51067-1000 vs SSW-110-22-F-S |