Part Details for 5106AE by Ohmite Mfg Co
Overview of 5106AE by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5106AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K9292
|
Newark | Knobs {D83154-2}/ Bulk Rohs Compliant: Yes |Ohmite 5106AE RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.1800 / $64.3500 | Buy Now |
DISTI #
2485-5106AE-ND
|
DigiKey | KNOB SMOOTH 0.250" ALUMINUM Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
5106AE-ND
|
DigiKey | KNOBS {D83154-2} Min Qty: 10 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.1560 | Buy Now |
DISTI #
588-5106AE
|
Mouser Electronics | Knobs & Dials HANDWHEEL W/POINTER HEX RoHS: Compliant | 1 |
|
$54.5400 / $76.3600 | Buy Now |
DISTI #
70582874
|
RS | KNOB SMOOTH 3.250" ALUMINUM | Ohmite 5106AE RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$67.6200 / $72.7100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
28 In Stock |
|
$59.5800 / $91.8400 | Buy Now |
DISTI #
52637411
|
Verical | Res Accessories Handwheel with Pointer Min Qty: 1 Package Multiple: 1 Date Code: 2048 | Americas - 28 |
|
$79.0270 / $119.3920 | Buy Now |
|
Master Electronics | RoHS: Compliant |
28 In Stock |
|
$59.5800 / $91.8400 | Buy Now |
Part Details for 5106AE
5106AE CAD Models
5106AE Part Data Attributes
|
5106AE
Ohmite Mfg Co
Buy Now
|
Compare Parts:
5106AE
Ohmite Mfg Co
|
Samacsys Manufacturer | Ohmite |