There are no models available for this part yet.
Overview of 5108 by Adafruit Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL1510-822 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XAL1510-822MED | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 6561 | |
XAL1510-822MEB | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 6561 |
Price & Stock for 5108 by Adafruit Industries
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AJ1302
|
Newark | Etched Glow-Through Keycap - Zener Esp Circle Design - Mx Compatible Switches |Adafruit 5108 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9500 | Buy Now | |
DISTI #
1528-5108-ND
|
DigiKey | ETCHED GLOW-THROUGH KEYCAP - ZEN Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9500 | Buy Now | |
DISTI #
485-5108
|
Mouser Electronics | Adafruit Accessories Etched Glow-Through Keycap - Zener ESP Circle Design - MX Compatible Switches RoHS: Compliant | 11 |
|
$4.9500 | Buy Now |
CAD Models for 5108 by Adafruit Industries
Part Data Attributes for 5108 by Adafruit Industries
5108
Adafruit Industries
|
|
---|---|
Samacsys Manufacturer
|
Adafruit
|
Want to compare parts?
-
5108Adafruit IndustriesVS
-