-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 26 Contact(s), 2 Row(s), Female
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Connector Accessories Clip Straight Mi IIâ„¢ Bag RoHS: Compliant |
813 Partner Stock |
|
$0.0824 / $0.1442 | Buy Now |
DISTI #
50593811
|
Verical | Connector Accessories Clip Straight Mi II™ Bag RoHS: Compliant Min Qty: 687 Package Multiple: 1 | Americas - 813 |
|
$0.0910 | Buy Now |
DISTI #
Molex 51094-2605
|
PEI Genesis | Board Connector, Contact | 813 |
|
Buy Now | |
|
Master Electronics | Connector Accessories Clip Straight Mi IIâ„¢ Bag RoHS: Compliant |
813 Partner Stock |
|
$0.0824 / $0.1442 | Buy Now |
DISTI #
10192700
|
TestEquity LLC | Molex 51094-2605 Mi II D/R Clip, 26 Circuits | 813 |
|
$0.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
51094-2605
Molex
Buy Now
Datasheet
|
Compare Parts:
51094-2605
Molex
Board Connector, 26 Contact(s), 2 Row(s), Female
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 51094-2605. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51094-2605, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C-G26FB | Board Connector, 26 Contact(s), 2 Row(s), Female | Hirose Electric Co Ltd | 51094-2605 vs C-G26FB |