Part Details for 510CCA8M70400AAG by Skyworks Solutions Inc
Overview of 510CCA8M70400AAG by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 510CCA8M70400AAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
510CCA8M70400AAG-ND
|
DigiKey | XTAL OSC XO 8.7040MHZ CMOS SMD Min Qty: 200 Lead time: 8 Weeks Container: Strip | Temporarily Out of Stock |
|
$4.8157 | Buy Now |
DISTI #
634-510CCA8M70400AAG
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 2 (pin 1 for CMOS), 0.1-250 MHz RoHS: Compliant | 0 |
|
$4.4100 / $4.7300 | Order Now |
DISTI #
510CCA8M7040AAG
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 510CCA8M70400AAG
510CCA8M70400AAG CAD Models
510CCA8M70400AAG Part Data Attributes
|
510CCA8M70400AAG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
510CCA8M70400AAG
Skyworks Solutions Inc
CMOS Output Clock Oscillator, 8.704MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TRAY | |
Fall Time-Max | 1.2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 8.704 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Rise Time-Max | 1.2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 510CCA8M70400AAG
This table gives cross-reference parts and alternative options found for 510CCA8M70400AAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 510CCA8M70400AAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
510CCA8M70400AAGR | CMOS Output Clock Oscillator, 8.704MHz Nom, | Skyworks Solutions Inc | 510CCA8M70400AAG vs 510CCA8M70400AAGR |
510CCA8M00000BAG | CMOS Output Clock Oscillator, 8MHz Nom, | Skyworks Solutions Inc | 510CCA8M70400AAG vs 510CCA8M00000BAG |
510CCA8M19200AAG | CMOS Output Clock Oscillator, 8.192MHz Nom, | Skyworks Solutions Inc | 510CCA8M70400AAG vs 510CCA8M19200AAG |
510CCA8M00000BAGR | CMOS Output Clock Oscillator, 8MHz Nom, | Skyworks Solutions Inc | 510CCA8M70400AAG vs 510CCA8M00000BAGR |