Part Details for 510CCB27M0000BAG by Skyworks Solutions Inc
Overview of 510CCB27M0000BAG by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 510CCB27M0000BAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
510CCB27M0000BAG-ND
|
DigiKey | XTAL OSC XO 27.0000MHZ CMOS SMD Min Qty: 200 Lead time: 8 Weeks Container: Strip | Temporarily Out of Stock |
|
$4.4601 | Buy Now |
DISTI #
634-510CCB27M0000BAG
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 2 (pin 1 for CMOS), 0.1-250 MHz RoHS: Compliant | 0 |
|
$4.0400 / $4.3800 | Order Now |
DISTI #
510CCB27M000BAG
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 510CCB27M0000BAG
510CCB27M0000BAG CAD Models
510CCB27M0000BAG Part Data Attributes
|
510CCB27M0000BAG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
510CCB27M0000BAG
Skyworks Solutions Inc
CMOS Output Clock Oscillator, 27MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TRAY | |
Fall Time-Max | 1.2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 27 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.28mm | |
Rise Time-Max | 1.2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 510CCB27M0000BAG
This table gives cross-reference parts and alternative options found for 510CCB27M0000BAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 510CCB27M0000BAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
511MCA27M0000BAGR | CMOS Output Clock Oscillator, 27MHz Nom, | Skyworks Solutions Inc | 510CCB27M0000BAG vs 511MCA27M0000BAGR |
510CCB27M0000BAGR | CMOS Output Clock Oscillator, 27MHz Nom, | Skyworks Solutions Inc | 510CCB27M0000BAG vs 510CCB27M0000BAGR |
511NCA27M0000AAGR | CMOS Output Clock Oscillator, 27MHz Nom, | Skyworks Solutions Inc | 510CCB27M0000BAG vs 511NCA27M0000AAGR |
510CCA27M0000CAG | CMOS Output Clock Oscillator, 27MHz Nom, | Skyworks Solutions Inc | 510CCB27M0000BAG vs 510CCA27M0000CAG |
510CCB27M0000AAG | CMOS Output Clock Oscillator, 27MHz Nom, | Skyworks Solutions Inc | 510CCB27M0000BAG vs 510CCB27M0000AAG |
511NCA27M0000AAG | CMOS Output Clock Oscillator, 27MHz Nom, | Skyworks Solutions Inc | 510CCB27M0000BAG vs 511NCA27M0000AAG |
511MCA27M0000BAG | CMOS Output Clock Oscillator, 27MHz Nom, | Skyworks Solutions Inc | 510CCB27M0000BAG vs 511MCA27M0000BAG |
511MCA27M0000AAGR | CMOS Output Clock Oscillator, 27MHz Nom, | Skyworks Solutions Inc | 510CCB27M0000BAG vs 511MCA27M0000AAGR |