Part Details for 510BAA176M000BAG by Skyworks Solutions Inc
Overview of 510BAA176M000BAG by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 510BAA176M000BAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
510BAA176M000BAG-ND
|
DigiKey | XTAL OSC XO 176.0000MHZ LVDS SMD Min Qty: 1 Lead time: 8 Weeks Container: Strip |
95 In Stock |
|
$6.2234 / $7.9800 | Buy Now |
DISTI #
634-510BAA176M000BAG
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 2 (pin 1 for CMOS), 0.1-250 MHz RoHS: Compliant | 0 |
|
$5.6900 / $6.0700 | Order Now |
DISTI #
510BAA176M0BAG
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 510BAA176M000BAG
510BAA176M000BAG CAD Models
510BAA176M000BAG Part Data Attributes
|
510BAA176M000BAG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
510BAA176M000BAG
Skyworks Solutions Inc
Oscillator, 0.1MHz Min, 250MHz Max, 176MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 250 MHz | |
Operating Frequency-Min | 0.1 MHz | |
Operating Frequency-Nom | 176 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | SOLCC6,.12 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 23 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |