Part Details for 510BAA20M0000AAG by Skyworks Solutions Inc
Overview of 510BAA20M0000AAG by Skyworks Solutions Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 510BAA20M0000AAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
510BAA20M0000AAG-ND
|
DigiKey | XTAL OSC XO 20.0000MHZ LVDS SMD Min Qty: 200 Lead time: 8 Weeks Container: Strip | Temporarily Out of Stock |
|
$5.4722 | Buy Now |
DISTI #
634-510BAA20M0000AAG
|
Mouser Electronics | Standard Clock Oscillators Single XO 0.7 ps RMS jitter RoHS: Compliant | 0 |
|
$4.5800 / $5.2200 | Order Now |
DISTI #
32005879
|
Verical | Oscillator XO 20MHz ±100ppm LVDS 52% 3.3V 6-Pin SMD Coil Tape RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1849 | Americas - 100 |
|
$2.0310 | Buy Now |
DISTI #
510BAA20M00AAG
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
C1S717000057348
|
Chip1Stop | Crystal Oscillators RoHS: Compliant | 100 |
|
$2.8800 | Buy Now |