510CCA50M0000AAGR
Description: Oscillator, 0.1MHz Min, 212.5MHz Max, 50MHz Nom,

Overview of 510CCA50M0000AAGR by Skyworks Solutions Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 510CCA50M0000AAGR by Skyworks Solutions Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 510CCA50M0000AAGR-ND
DigiKey XTAL OSC XO 50.0000MHZ CMOS SMD Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $4.0030
$4.0030 Buy Now
DISTI # 634-510CCA500000AAGR
Mouser Electronics Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 2 (pin 1 for CMOS), 0.1-250 MHz RoHS: Compliant 0
  • 1 $5.7200
  • 10 $5.4200
  • 50 $5.1200
  • 100 $4.8200
  • 250 $4.6700
  • 500 $4.2200
  • 1,000 $4.0100
  • 2,000 $3.9000
$3.9000 / $5.7200 Order Now
DISTI # 510CCA50M00AAGR
Richardson RFPD OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 0
RFQ

CAD Models for 510CCA50M0000AAGR by Skyworks Solutions Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 510CCA50M0000AAGR by Skyworks Solutions Inc

510CCA50M0000AAGR
Skyworks Solutions Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SKYWORKS SOLUTIONS INC
Reach Compliance Code
compliant
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Max
212.5 MHz
Operating Frequency-Min
0.1 MHz
Operating Frequency-Nom
50 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC
Package Equivalence Code
DILCC4,.2,200
Qualification Status
Not Qualified
Supply Current-Max
26 mA
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Terminal Finish
GOLD OVER NICKEL
Want to compare parts?
  1. 510CCA50M0000AAGR
    Skyworks Solutions Inc
    Oscillator, 0.1MHz Min, 212.5MHz Max, 50MHz Nom,
    VS

Related Parts for 510CCA50M0000AAGR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 510CCA50M0000AAGR by Skyworks Solutions Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 510CCA50M0000AAGR by Skyworks Solutions Inc

Select Manufacturer
Which Manufacturer of 510CCA50M0000AAGR would you like to use for your alert(s)?
  • Please alert me when 510CCA50M0000AAGR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 510CCA50M0000AAGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 510CCA50M0000AAGR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 510CCA50M0000AAGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 510CCA50M0000AAGR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 510CCA50M0000AAGR by Skyworks Solutions Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: