Part Details for 510D107M025CG3D by Vishay Intertechnologies
Overview of 510D107M025CG3D by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 510D107M025CG3D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M8171
|
Newark | Capacitor,100Uf,25Vdc,20-% Tol,20+% Tol |Vishay 510D107M025CG3D Min Qty: 418 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2200 / $4.3100 | Buy Now |
DISTI #
510D107M025CG3D
|
Avnet Americas | 100UF 25V 10.516X24.003 105 C RAD - Bulk (Alt: 510D107M025CG3D) RoHS: Not Compliant Min Qty: 418 Package Multiple: 418 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2643 / $4.1469 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 418 Package Multiple: 418 Lead time: 28 Weeks | 0 |
|
$3.2300 | Buy Now |
Part Details for 510D107M025CG3D
510D107M025CG3D CAD Models
510D107M025CG3D Part Data Attributes
|
510D107M025CG3D
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
510D107M025CG3D
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10.516 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Length | 24.003 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE |