Part Details for 510DX158M025ER2D by Vishay Intertechnologies
Overview of 510DX158M025ER2D by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 510DX158M025ER2D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T5075
|
Newark | 1500Uf 25V 16X36 125 Rad |Vishay 510DX158M025ER2D Min Qty: 173 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9200 / $7.8200 | Buy Now |
DISTI #
510DX158M025ER2D
|
Avnet Americas | Cap Aluminum 1500uF 25V 20% (16 X 36mm) Radial 7.5mm 0.097 Ohm 2049mA 2000 hr 125°C Bulk - Bulk (Alt: 510DX158M025ER2D) RoHS: Not Compliant Min Qty: 173 Package Multiple: 173 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1320 / $9.0603 | Buy Now |
DISTI #
510DX158M025ER2D
|
Avnet Americas | Cap Aluminum 1500uF 25V 20% (16 X 36mm) Radial 7.5mm 0.097 Ohm 2049mA 2000 hr 125°C Bulk - Bulk (Alt: 510DX158M025ER2D) RoHS: Not Compliant Min Qty: 173 Package Multiple: 173 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1320 / $9.0603 | Buy Now |
DISTI #
510DX158M025ER2D
|
Avnet Americas | Cap Aluminum 1500uF 25V 20% (16 X 36mm) Radial 7.5mm 0.097 Ohm 2049mA 2000 hr 125°C Bulk - Bulk (Alt: 510DX158M025ER2D) RoHS: Not Compliant Min Qty: 173 Package Multiple: 173 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1320 / $9.0603 | Buy Now |
Part Details for 510DX158M025ER2D
510DX158M025ER2D CAD Models
510DX158M025ER2D Part Data Attributes
|
510DX158M025ER2D
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
510DX158M025ER2D
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 97 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.375 mA | |
Length | 36 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 819.6 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |