Part Details for 510DX337M025DG2D by Vishay Intertechnologies
Overview of 510DX337M025DG2D by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 510DX337M025DG2D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66C8528
|
Newark | Capacitor,330Uf,25Vdc,20-% Tol,20+% Tol |Vishay 510DX337M025DG2D Min Qty: 355 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4600 / $4.6300 | Buy Now |
DISTI #
510DX337M025DG2D
|
Avnet Americas | Cap Aluminum 330uF 25V 20% (13 X 21.5mm) Radial Aluminum Cylindrical Can 5mm 661mA 2000 hr 125°C Bulk - Bulk (Alt: 510DX337M025DG2D) RoHS: Not Compliant Min Qty: 355 Package Multiple: 355 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5073 / $4.4556 | Buy Now |
DISTI #
75-510DX337M025DG2D
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 330uF 25volts 20% 125 degree RoHS: Not Compliant | 0 |
|
$3.8900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 355 Package Multiple: 355 Lead time: 28 Weeks | 0 |
|
$3.4700 | Buy Now |
DISTI #
510DX337M025DG2D
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 330uF 25volts 20% 125 degree Min Qty: 355 Package Multiple: 355 Container: Bulk | Americas - 0 |
|
$3.8500 / $4.0800 | Buy Now |
Part Details for 510DX337M025DG2D
510DX337M025DG2D CAD Models
510DX337M025DG2D Part Data Attributes
|
510DX337M025DG2D
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
510DX337M025DG2D
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 442 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.0825 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 264.4 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |