There are no models available for this part yet.
Overview of 510DX338M010ER5J by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 510DX338M010ER5J by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83K5894
|
Newark | 3300Uf 10V 16X36 125 Rad |Vishay 510DX338M010ER5J RoHS: Not Compliant Min Qty: 215 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.6200 / $7.7500 | Buy Now | |
DISTI #
510DX338M010ER5J
|
Avnet Americas | 3300uF 10V 16x36 125°C Rad - Bulk (Alt: 510DX338M010ER5J) RoHS: Compliant Min Qty: 215 Package Multiple: 215 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7750 / $7.6422 | Buy Now | |
DISTI #
75-510DX338M010ER5J
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 3300uF 10volts 20% 125 degree RoHS: Not Compliant | 0 |
|
$8.0400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 215 Package Multiple: 215 Lead time: 28 Weeks | 0 |
|
$7.2300 | Buy Now |